EPCOS B43505A5337M

Cap Aluminum 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.5 Ohm 1400mA 3000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)410 mΩ
Impedance490 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.8 A
Ripple Current (AC)3.7 A
TerminationSnap in
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Diameter800 µm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B43505A5337M.

RS (Formerly Allied Electronics)
Datasheet22 pages13 years ago
Farnell
Datasheet21 pages15 years ago

Alternate Parts

Price @ 1000
$ 16.326
$ 2.98
$ 2.98
Stock
258
3,794
3,794
Authorized Distributors
1
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
410 mΩ
753 mΩ
753 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.8 A
1.38 A
1.38 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43505A5337M.

Related Parts

Descriptions

Descriptions of EPCOS B43505A5337M provided by its distributors.

Cap Aluminum 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.5 Ohm 1400mA 3000h 105°C Bulk
Snap-in Al electro cap; 450V 105deg 330uF
French Electronic Distributor since 1988
CAPACITOR, SNAP-IN, 450V, 330UF; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.41ohm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:4000 hours @ 85°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating:450V; SVHC:No SVHC (19-Dec-2012); AC Ripple Current @ 100Hz:3.7A; No. of Pins:2; Operating Temperature Range:-40°C to +105°C; Ripple Current Temperature:85°C

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43505-A5337-M

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)410 mΩ
Impedance490 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.8 A
Ripple Current (AC)3.7 A
TerminationSnap in
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Diameter800 µm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B43505A5337M.

RS (Formerly Allied Electronics)
Datasheet22 pages13 years ago
Farnell
Datasheet21 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant