United Chemi-Con EKMH451VSN331MR50S

Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)753 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.38 A
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter30 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH451VSN331MR50S.

Electro Sonic
Datasheet15 pages5 years ago
Datasheet15 pages16 years ago
Future Electronics
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+3.69%

Alternate Parts

Price @ 1000
$ 2.98
$ 3.8
$ 3.8
Stock
3,794
4,355
4,355
Authorized Distributors
5
2
2
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
753 mΩ
553 mΩ
553 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.38 A
1.38 A
1.38 A
Height - Seated (Max)
51.9938 mm
37.0078 mm
37.0078 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMH451VSN331MR50S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMH451VSN331MR50S provided by its distributors.

Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
330µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753mOhm @ 120H
SERIES: KMH-LU; VOLT: 450; CAP: 330; DIA X LENGTH: 29X50; PACKAGING: SNAP-IN

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)753 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.38 A
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter30 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH451VSN331MR50S.

Electro Sonic
Datasheet15 pages5 years ago
Datasheet15 pages16 years ago
Future Electronics
Datasheet3 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant