Cornell Dubilier 381LX331M450A042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF 卤20% 1.378Dia 35.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight62.00001 g
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)502 mΩ
Leakage Current4 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current1.4 A
Schedule B8532220040
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX331M450A042.

Sager Electronics
Datasheet10 pages15 years ago
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages18 years ago
Datasheet11 pages2 years ago
Datasheet11 pages4 years ago
Electro Sonic
Datasheet11 pages4 years ago
Datasheet11 pages4 years ago
Farnell
Datasheet13 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet11 pages6 years ago
Datasheet13 pages21 years ago
Jameco
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-41.17%

Alternate Parts

Price @ 1000
$ 4.987
$ 5.29
$ 5.29
Stock
34,692
38,407
38,407
Authorized Distributors
8
10
10
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
502 mΩ
402 mΩ
402 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.4 A
1.85 A
1.85 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LX331M450A042.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LX331M450A042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF 卤20% 1.378Dia 35.00mm
Capacitor Aluminum Electrolytic 330uF 450 Volt 20% (35 X 40mm) Snap-In 10 mm 0.502 Ohm 1400mA 3000h 105C
381LX Series 450 V 330 uF ±20% Snap-In CAN Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In SNAP-IN 330uF450V
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 450V, 20%, SNAP-IN; Capacitance: 330µF; Voltage Rating: 450V; Product Range: 381LX Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Dia
Aluminum Electrolytic Capacitor 330Uf, 450V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX331M450A042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight62.00001 g
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)502 mΩ
Leakage Current4 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current1.4 A
Schedule B8532220040
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX331M450A042.

Sager Electronics
Datasheet10 pages15 years ago
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages18 years ago
Datasheet11 pages2 years ago
Datasheet11 pages4 years ago
Electro Sonic
Datasheet11 pages4 years ago
Datasheet11 pages4 years ago
Farnell
Datasheet13 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet11 pages6 years ago
Datasheet13 pages21 years ago
Jameco
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements