Diodes Inc. B350B-13-F

Schottky Rectifier, 50V, 3A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. B350B-13-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current3 A
Capacitance250 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)50 V
Dimensions
Height2.5 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B350B-13-F.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
Future Electronics
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.142
$ 0.142
Stock
1,097,939
3,395,539
3,395,539
Authorized Distributors
10
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B350B-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. B350B-13-F provided by its distributors.

Schottky Rectifier, 50V, 3A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. B350B-13-F
B350B Series 50 V 3 A Surface Mount Schottky Barrier Rectifier - SMB
Rectifier Diode Schottky 50V 3A 2-Pin SMB T/R
French Electronic Distributor since 1988

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B350B13F

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current3 A
Capacitance250 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)50 V
Dimensions
Height2.5 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B350B-13-F.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
Future Electronics
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet3 pages14 years ago