Diodes Inc. B350A-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Number of Terminals2
Weight64.013223 mg
Technical
Average Rectified Current3 A
Capacitance200 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)80 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Min Operating Temperature-55 °C
Number of Elements1
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage50 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)50 V
Dimensions
Height2.3 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B350A-13-F.

Upverter
Datasheet6 pages8 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages16 years ago
TME
Datasheet6 pages9 years ago
iiiC
Datasheet5 pages12 years ago
Future Electronics
Datasheet3 pages20 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-15.62%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.194
$ 0.175
Stock
4,780,877
1,097,730
520,796
Authorized Distributors
11
10
11
Mount
Surface Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
SMA
SMB
SMC
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
26 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B350A-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. B350A-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC
DIODE, SCHOTTKY, 3A, 50V, SMA; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):3A; Diode Configuration:Single; Case
Diodes - Rectifiers - Single Schottky Tape & Reel (TR) 1 (Unlimited) DO-214AC, SMA Surface Mount Fast Recovery =< 500ns, > 200mA (Io) 700mV @ 3A -55°C~150°C 500μA @ 50V DIODE SCHOTTKY 50V 3A SMA
DIODE, SCHOTTKY, 3A, 50V, SMA; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 700mV; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 125°C; Product Range: B350A Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B350A-13-F.
  • B350A13F

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Number of Terminals2
Weight64.013223 mg
Technical
Average Rectified Current3 A
Capacitance200 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)80 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Min Operating Temperature-55 °C
Number of Elements1
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage50 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)50 V
Dimensions
Height2.3 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B350A-13-F.

Upverter
Datasheet6 pages8 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages16 years ago
TME
Datasheet6 pages9 years ago
iiiC
Datasheet5 pages12 years ago
Future Electronics
Datasheet3 pages20 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages14 years ago