Vishay SS26-E3/52T

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current2 A
Current2 A
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current400 µA
PolarityStandard
Schedule B8541100080
Voltage60 V
Voltage Rating (DC)60 V
Dimensions
Height2.413 mm
Length4.7 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS26-E3/52T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet9 pages13 years ago
Upverter
Datasheet4 pages9 years ago
Technical Drawing1 page13 years ago
TME
Datasheet4 pages8 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+26.54%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.15
$ 0.15
Stock
6,002,258
973,215
973,215
Authorized Distributors
17
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
400 µA
400 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS26-E3/52T.

Related Parts

Descriptions

Descriptions of Vishay SS26-E3/52T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
DIODE SCHOTTKY 60V 2A DO214AA / Rectifier Diode Schottky 60V 2A 2-Pin SMB T/R
Diode; Schottky Barrier; Vr 60V; If 2A; Pkg DO-214AA (SMB); Vf 0.7V; Tj +150C; Cs 75A
Configuration = Single / Peak Average Forward Current (If(AV)) A = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 750 / Reverse Current Max. uA = 40 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS26 E3/52T
  • SS26-E3/52T.
  • SS26E3/52T

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current2 A
Current2 A
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current400 µA
PolarityStandard
Schedule B8541100080
Voltage60 V
Voltage Rating (DC)60 V
Dimensions
Height2.413 mm
Length4.7 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS26-E3/52T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet9 pages13 years ago
Upverter
Datasheet4 pages9 years ago
Technical Drawing1 page13 years ago
TME
Datasheet4 pages8 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago