KYOCERA AVX AR215C104K4RTR1

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.175 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR215C104K4RTR1.

Future Electronics
Datasheet5 pages8 years ago
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-5.76%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.191
$ 0.191
Stock
21,826
279,180
279,180
Authorized Distributors
5
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
3.175 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX AR215C104K4RTR1.

Related Parts

Descriptions

Descriptions of KYOCERA AVX AR215C104K4RTR1 provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R
AR Series 5.08 x 5.08 mm 100 nF 50V ±10% Tolerance X7R Radial Ceramic Capacitor
Radial CERAMIC CAPACITOR ceramic capacitor 50V 100nF 10% 15% ppm/C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.175 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR215C104K4RTR1.

Future Electronics
Datasheet5 pages8 years ago
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago