KEMET C322C104K5R5TA7301

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch5.08 mm
Length5.08 mm
Pitch5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C322C104K5R5TA7301.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet19 pages7 years ago
TME
Datasheet19 pages7 years ago
Datasheet20 pages8 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet16 pages15 years ago

Inventory History

3 month trend:
-21.82%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.062
$ 0.062
Stock
947,159
1,149,777
1,149,777
Authorized Distributors
9
19
19
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
3.18 mm
6.6 mm
6.6 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C322C104K5R5TA7301.

Related Parts

Descriptions

Descriptions of KEMET C322C104K5R5TA7301 provided by its distributors.

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125¡ãC T/R
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 50V 0.1muF ±10% X7R
Cap, 0.1Μf, 50V, 10%, X7R; Capacitance:0.1Μf; Voltage Rating:50V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Operating Rohs Compliant: Yes |Kemet C322C104K5R5TA7301

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C104K5R5TA 7301
  • C322C104K5R5TA7301.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch5.08 mm
Length5.08 mm
Pitch5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C322C104K5R5TA7301.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet19 pages7 years ago
TME
Datasheet19 pages7 years ago
Datasheet20 pages8 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant