KEMET C322C104K5R5TA

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Weight28.349523 g
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height6.6 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch5.08 mm
Length5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C322C104K5R5TA.

Newark
Datasheet1 page4 years ago
Datasheet16 pages15 years ago
element14 APAC
Datasheet11 pages18 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet19 pages7 years ago
Datasheet1 page7 years ago
TME
Datasheet19 pages4 years ago
Datasheet19 pages7 years ago
Datasheet20 pages8 years ago
Datasheet13 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Verical
Datasheet16 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-11.54%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.077
$ 0.077
Stock
1,149,777
947,159
947,159
Authorized Distributors
19
9
9
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
6.6 mm
3.18 mm
3.18 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C322C104K5R5TA.

Related Parts

Descriptions

Descriptions of KEMET C322C104K5R5TA provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Capacitor, Ceramic, Cap .100uF, Tol 10%, Radial, 50V | KEMET C322C104K5R5TA
Capacitor Ceramic C322C104K5R5TA KEMET RoHS nano Farad=100 V=50 PAS5.08
Rdl,conf,x7R,.1Uf,50V,10%,.2X.26,.2Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 0.1µF, 50V, 10%, X7R; Capacitance: 0.1µF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm; Ope

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C104K5R5TA.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Weight28.349523 g
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height6.6 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch5.08 mm
Length5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C322C104K5R5TA.

Newark
Datasheet1 page4 years ago
Datasheet16 pages15 years ago
element14 APAC
Datasheet11 pages18 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet19 pages7 years ago
Datasheet1 page7 years ago
TME
Datasheet19 pages4 years ago
Datasheet19 pages7 years ago
Datasheet20 pages8 years ago
Datasheet13 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Verical
Datasheet16 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant