Microchip APA300-BG456I

FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins456
Technical
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates300000
Number of I/Os290
Number of Registers8192
Operating Supply Voltage2.5 V
RAM Size9 kB
Schedule B8542390000
Dimensions
Height1.73 mm
Length35 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA300-BG456I.

Future Electronics
Datasheet178 pages14 years ago
SHENGYU ELECTRONICS
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-43.24%

Alternate Parts

Price @ 1000
$ 334.71
$ 278.98
$ 278.98
Stock
133,952
274,745
274,745
Authorized Distributors
6
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
456
456
456
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
290
290
290
Number of Gates
300000
300000
300000
RAM Size
9 kB
9 kB
9 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APA300-BG456I.

Related Parts

Descriptions

Descriptions of Microchip APA300-BG456I provided by its distributors.

FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
APA Series 300000 System Gates 290 I/O 72 kb ProASICPLUS® FPGA - PBGA-456
Apa300-Bg456I Rohs Compliant: Yes Sic Plus 456 Pbga 35X35X2.60Mm Tray |Microchip APA300-BG456I
ProASICPlus FPGA, 300K System Gates
FPGA 300000 GATES 180 MHz PBGA456

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA300BG456I

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins456
Technical
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates300000
Number of I/Os290
Number of Registers8192
Operating Supply Voltage2.5 V
RAM Size9 kB
Schedule B8542390000
Dimensions
Height1.73 mm
Length35 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA300-BG456I.

Future Electronics
Datasheet178 pages14 years ago
SHENGYU ELECTRONICS
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements