Abracon AMCA31-2R450G-S1F-T3

Chip Dielectric Antenna; 1dBi; 2450MHz; T/R | Abracon AMCA31-2R450G-S1F-T3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Bandwidth90 MHz
Frequency2.45 GHz
Impedance50 Ω
Max Frequency2.45 GHz
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
Number of Bands1
Power Rating3 W
Schedule B8529109000
TerminationSolder
Dimensions
Height1.1938 mm

Documents

Download datasheets and manufacturer documentation for Abracon AMCA31-2R450G-S1F-T3.

Sager Electronics
Datasheet3 pages13 years ago
Upverter
Datasheet12 pages5 years ago
Newark
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+12.19%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.428
$ 0.428
Stock
1,635,352
3,825,195
3,825,195
Authorized Distributors
17
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Number of Bands
1
1
1
Frequency
2.45 GHz
2.45 GHz
2.45 GHz
Gain
-
-0.5 dB
-0.5 dB
Impedance
50 Ω
50 Ω
50 Ω
Max Power Dissipation
3 W
500 mW
500 mW

Engineering Resources

View Evaluation kits and Reference designs for Abracon AMCA31-2R450G-S1F-T3.

Related Parts

Descriptions

Descriptions of Abracon AMCA31-2R450G-S1F-T3 provided by its distributors.

Chip Dielectric Antenna; 1dBi; 2450MHz; T/R | Abracon AMCA31-2R450G-S1F-T3
Chip Dielectric Antenna - 2450Mhz Rohs Compliant: Yes
Chip Antenna, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Surface Mount Wlan / Bluetooth Chip Antenna (2450Mhz)
Operational Amplifiers - Op Amps Wide-Bandwidth JFET-Inp Quad
Antenna Chip -1dBi Gain 2-Pin Chip T/R
Antennas 2.45GHz BW 90dB + Gain -1 dBi avg.
CHIP ANTENNA, WLAN / BLUETOOTH, 2.45GHZ;; CHIP ANTENNA, WLAN / BLUETOOTH, 2.45GHZ; Center Frequency: 2.45GHz; Antenna Case Size: 3.2mm x 1.6mm x 1.2mm; Product Range: -

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMCA31-2R450G-S1F-T3.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Bandwidth90 MHz
Frequency2.45 GHz
Impedance50 Ω
Max Frequency2.45 GHz
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
Number of Bands1
Power Rating3 W
Schedule B8529109000
TerminationSolder
Dimensions
Height1.1938 mm

Documents

Download datasheets and manufacturer documentation for Abracon AMCA31-2R450G-S1F-T3.

Sager Electronics
Datasheet3 pages13 years ago
Upverter
Datasheet12 pages5 years ago
Newark
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago