Abracon AMCA62-2R640G-01F-T

Tape & Reel / Chip Dielectric Antenna - 2640MHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Bandwidth200 MHz
Frequency2.64 GHz
Impedance50 Ω
Max Frequency2.64 GHz
Max Power Dissipation3 W
Number of Bands1
Power Rating3 W
TerminationSolder
Dimensions
Height990.6 µm
Length6 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Abracon AMCA62-2R640G-01F-T.

Abracon SCT
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-56.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon AMCA62-2R640G-01F-T.

Related Parts

Descriptions

Descriptions of Abracon AMCA62-2R640G-01F-T provided by its distributors.

Tape & Reel / Chip Dielectric Antenna - 2640MHz
Antenna Chip 0.7dBi 2640MHz 2-Pin SMD T/R
Antennas 2.64GHz BW 200dB + Gain 0.7dBi avg.
2.6GHZ BRS, WIMAX CHIP ANT SMD, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Bandwidth200 MHz
Frequency2.64 GHz
Impedance50 Ω
Max Frequency2.64 GHz
Max Power Dissipation3 W
Number of Bands1
Power Rating3 W
TerminationSolder
Dimensions
Height990.6 µm
Length6 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Abracon AMCA62-2R640G-01F-T.

Abracon SCT
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago