Johanson 2450AT18A100E

Antenna Ceramic -0.5dBi Gain 2500MHz 2-Pin Case 18-4 T/R / ANTENNA CHIP 2.4GHZ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Bandwidth100 MHz
CompositionCeramic
Frequency2.45 GHz
Gain-0.5 dB
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Bands1
Power Rating500 mW
Return Loss-9.5 dB
Schedule B8517700000
TerminationSolder
Dimensions
Height1.2954 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Johanson 2450AT18A100E.

Farnell
Datasheet4 pages9 years ago
Datasheet22 pages13 years ago
Datasheet2 pages21 years ago
Newark
Datasheet3 pages20 years ago
Datasheet60 pages13 years ago
LKR
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-19.51%

Alternate Parts

Price @ 1000
$ 0.321
$ 0.179
$ 0.24
$ 0.143
Stock
3,836,388
1,563,733
1,437,259
8,112
Authorized Distributors
6
17
2
1
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Solder
Number of Bands
1
1
1
1
Frequency
2.45 GHz
2.45 GHz
2.45 GHz
2.45 GHz
Gain
-0.5 dB
-
-0.5 dB
-
Impedance
50 Ω
50 Ω
50 Ω
50 Ω
Max Power Dissipation
500 mW
3 W
3 W
3 W

Engineering Resources

View Evaluation kits and Reference designs for Johanson 2450AT18A100E.

Related Parts

Descriptions

Descriptions of Johanson 2450AT18A100E provided by its distributors.

Antenna Ceramic -0.5dBi Gain 2500MHz 2-Pin Case 18-4 T/R / ANTENNA CHIP 2.4GHZ
ANTENNA, CERAMIC, 2.45GHZ; Centre Frequency: 2.45GHz; Antenna Case Size: 3.2mm x 1.6mm x 1.3mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Chip Antenna, Ism Band, 2.4Ghz-2.5Ghz, 50 Ohm, Full Reel; Center Frequency:2.45Ghz; Antenna Case Size:3.2Mm X 1.6Mm X 1.3Mm; Product Range:- Rohs Compliant: Yes |Johanson Technology 2450AT18A100E

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Bandwidth100 MHz
CompositionCeramic
Frequency2.45 GHz
Gain-0.5 dB
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Bands1
Power Rating500 mW
Return Loss-9.5 dB
Schedule B8517700000
TerminationSolder
Dimensions
Height1.2954 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Johanson 2450AT18A100E.

Farnell
Datasheet4 pages9 years ago
Datasheet22 pages13 years ago
Datasheet2 pages21 years ago
Newark
Datasheet3 pages20 years ago
Datasheet60 pages13 years ago
LKR
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant