Panasonic AGQ200A24

Electromechanical Relay 24VDC 2.504KOhm 2A DPDT (10.6x8.4x5.4)mm SMD General Purpose Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current9.6 mA
Coil Power230 mW
Coil Resistance2.504 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Contact Resistance100 mΩ
Current Rating2 A
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time4 ms
Power Consumption230 mW
Power Rating230 mW
Relay TypeTelecom
Release Time4 ms
Schedule B8536490050
Switching Current1 A
TerminationGull Wing
Test Voltage1.5 kV
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth8.4 mm
Height5.4 mm
Length10.6 mm
Pitch2.2 mm
Width10.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200A24.

element14
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
element14 APAC
Datasheet4 pages19 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Master Electronics
Datasheet9 pages4 years ago
Arrow Electronics
Datasheet5 pages24 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.52%

Alternate Parts

Price @ 1000
$ 1.92
$ 2.235
$ 2.235
Stock
143,311
422,542
422,542
Authorized Distributors
12
15
15
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
24 V
24 V
24 V
Coil Voltage (AC)
-
-
-
Coil Current
9.6 mA
9.6 mA
9.6 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.504 kΩ
2.504 kΩ
2.504 kΩ
Coil Power
230 mW
230 mW
230 mW
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AGQ200A24.

Related Parts

Descriptions

Descriptions of Panasonic AGQ200A24 provided by its distributors.

Electromechanical Relay 24VDC 2.504KOhm 2A DPDT (10.6x8.4x5.4)mm SMD General Purpose Relay
Electromechanical Relay DPDT 2A 24VDC 2.504KOhm Surface Mount
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:24Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Agq Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:125V Rohs Compliant: Yes |Panasonic AGQ200A24
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Signal Relay Dimensions L x W x H: 10.6 x 7.2 x 5.5 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: AGQ200A24J Connection: SMD Contact material: AgPd+Au Plated Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 1 A @ 30 VDC / 0.3 A @ 125 VAC Pcoil: 230 mW Rcoil: 2504 Ohm Switching power: 30 W / 37.5 VA Switching voltage: 125 VAC / 110 VDC Ucoil: 24 VDC
RELAY, DPDT, 24VDC; Series:AGQ; Relay Type:General Purpose; Voltage, Coil DC Nom:24V; Resistance, Coil:2.504kohm; No. of Poles:2; Contact Configuration:DPDT; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:30V; Max Contact Current AC:1A; Max Contact Current DC:1A; Mounting Type:SMT; External Length / Height:5.4mm; Width, External:10.6mm; External Depth:7.2mm; Coil Current:9.6mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Type:Single Side Stable; Current, Switch Max:1A; DC Coil Power:230mW; Power, Switch Max:30W; Power, Switching VA Max:37.5VA; Resistance, Contact:100mohm; Resistance, Insulation:1000Mohm; Terminal Type:A Type; Time, Operating:4ms; Time, Release:4ms; Voltage, Insulation Resistance:500V dc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGQ-200A24

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current9.6 mA
Coil Power230 mW
Coil Resistance2.504 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Contact Resistance100 mΩ
Current Rating2 A
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time4 ms
Power Consumption230 mW
Power Rating230 mW
Relay TypeTelecom
Release Time4 ms
Schedule B8536490050
Switching Current1 A
TerminationGull Wing
Test Voltage1.5 kV
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth8.4 mm
Height5.4 mm
Length10.6 mm
Pitch2.2 mm
Width10.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200A24.

element14
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
element14 APAC
Datasheet4 pages19 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Master Electronics
Datasheet9 pages4 years ago
Arrow Electronics
Datasheet5 pages24 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant