Panasonic AGQ200S24

Electromechanical Relay DPDT 2A 24VDC 2.504KOhm Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current9.6 mA
Coil Power230 mW
Coil Resistance2.504 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingBulk
Power Consumption230 mW
Relay TypeTelecom
Release Time4 ms
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth7.2 mm
Height5.4 mm
Length10.6 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200S24.

element14
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
Electro Sonic
Datasheet5 pages23 years ago
Datasheet5 pages23 years ago
Upverter
Datasheet9 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages19 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+52.31%

Alternate Parts

Price @ 1000
$ 2.1
$ 2.348
$ 3.487
Stock
39,988
341,661
5,889
Authorized Distributors
11
11
3
Relay Type
Telecom
Telecom
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
-
Coil Voltage (DC)
24 V
24 V
24 V
Coil Voltage (AC)
-
-
-
Coil Current
9.6 mA
9.6 mA
9.6 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.504 kΩ
2.504 kΩ
2.504 kΩ
Coil Power
230 mW
230 mW
-
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AGQ200S24.

Related Parts

Descriptions

Descriptions of Panasonic AGQ200S24 provided by its distributors.

Electromechanical Relay DPDT 2A 24VDC 2.504KOhm Surface Mount
Signal RelayGQ Relay | Panasonic Electronic Components AGQ200S24
AGQ Series High Sensitivity 1 A DPDT 24 VDC Gull Wing SMT Signal Relay
DPDT (2 Form C) 24V AgPd+Gold plating SMD,7.2x10.6mm Signal Relays ROHS
SIGNAL RELAY, DPDT, 24VDC, 1A, SMD
LOW SIGNAL RELAYS - PCB 1A 24VDC DPDT NO
; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:9.6mA; Coil Resistance:2.504kohm; Coil Power Cont:230mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current9.6 mA
Coil Power230 mW
Coil Resistance2.504 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingBulk
Power Consumption230 mW
Relay TypeTelecom
Release Time4 ms
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth7.2 mm
Height5.4 mm
Length10.6 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200S24.

element14
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
Electro Sonic
Datasheet5 pages23 years ago
Datasheet5 pages23 years ago
Upverter
Datasheet9 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages19 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant