Panasonic AGQ20024

Relay; Flat Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current9.6 mA
Coil Power230 mW
Coil Resistance2.504 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating1 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
Power Consumption230 mW
Power Rating30 W
Relay TypeTelecom
Release Time4 ms
Schedule B8536490050
Switching Current1 A
TerminationPC Pin
Test Voltage1.5 kV
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth7.2 mm
Height5.2 mm
Length10.6 mm
Pitch2.2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGQ20024.

element14
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet5 pages24 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
DigiKey
Datasheet4 pages19 years ago
Upverter
Datasheet9 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
Datasheet4 pages17 years ago
Newark
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+40.26%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AGQ20024.

Related Parts

Descriptions

Descriptions of Panasonic AGQ20024 provided by its distributors.

Relay; Flat Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
Electromechanical Relay DPDT 1A 24VDC 2.504KOhm Through Hole
RELAY, SIGNAL, DPDT, 110VDC, 125VAC, 2A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: AGQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact
COMPACT FLAT TYPE RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Miniature Power Relay; Series:AGQ; Relay Type:Polarized; Coil Voltage VDC Nom:24V; Coil Resistance:2504ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Current:9.6mA; Coil Power VDC:230mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current9.6 mA
Coil Power230 mW
Coil Resistance2.504 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating1 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
Power Consumption230 mW
Power Rating30 W
Relay TypeTelecom
Release Time4 ms
Schedule B8536490050
Switching Current1 A
TerminationPC Pin
Test Voltage1.5 kV
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth7.2 mm
Height5.2 mm
Length10.6 mm
Pitch2.2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGQ20024.

element14
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet5 pages24 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
DigiKey
Datasheet4 pages19 years ago
Upverter
Datasheet9 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
Datasheet4 pages17 years ago
Newark
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant