Delta AFC0612D-SP07

DC Fan Ball Bearing 12V 0.6A 7.2W 4250RPM 23.38CFM 38dBA Flange Mount
$ 12.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFC0612D-SP07.

Newark

Datasheet9 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
-7.98%

Supply Chain

Introduction Date2007-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
AXIAL FAN, BALL, 30CFM, 33DB, 0.1A, 24V;; 24V; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 32dB 60 X 60 X 25mm
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 19.8CFM, Rib Mount, Ball, 3-Lead Wires, Tach
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 23.3CFM, Rib Mount, 3-Leads, Lock Rotor Sensor

Descriptions

Descriptions of Delta AFC0612D-SP07 provided by its distributors.

DC Fan Ball Bearing 12V 0.6A 7.2W 4250RPM 23.38CFM 38dBA Flange Mount
DC Fan Axial Ball Bearing 12V 10.8V to 13.8V 23.38CFM 34dB 60 X 60 X 25.4mm
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.4 CFM (0.655m/min) 4 Wire L
Dc Fan, 0.662M3/Min, 34Dba, 12V, 0.13A; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:23.38Cfm; Noise Rating:34Dba; Power Rating:1.56W Rohs Compliant: Yes |Delta Electronics AFC0612D-SP07

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele