Analog Devices ADSP-2189NBCAZ-320

Digital Signal Processors & Controllers - DSP, DSC 16B 75 MIPS 2.5V 2 Serial Prts Host Prt
Production

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Ambient Temperature Range High85 °C
Data Bus Width16 b
Frequency80 MHz
InterfaceSerial
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os48
Number of Timers/Counters1
RAM Size192 kB
Schedule B8542310000
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2189NBCAZ-320.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet48 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 44.6
$ 40.55
$ 40.55
Stock
66,754
116,807
116,807
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Data Bus Width
16 b
16 b
16 b
Interface
Serial
RS-232, Serial
RS-232, Serial
Memory Type
FLASH
EEPROM
EEPROM
Memory Size
48 kB
4 MB
4 MB
RAM Size
192 kB
192 kB
192 kB
Max Frequency
80 MHz
80 MHz
80 MHz
Min Supply Voltage
1.8 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2189NBCAZ-320.

Related Parts

Descriptions

Descriptions of Analog Devices ADSP-2189NBCAZ-320 provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC 16B 75 MIPS 2.5V 2 Serial Prts Host Prt
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA Tray
BGA-144 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
16-Bit, 80MIPS, 1.8V, 2 Serial Ports, Host Port, 192KB RAM
ADSP21XX , DSP MICROCOMPUTER, 16
32K PM/48K DM RAM,16-bit,80 MI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2189NBCAZ320
  • ADSP2189NBCAZ320

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Ambient Temperature Range High85 °C
Data Bus Width16 b
Frequency80 MHz
InterfaceSerial
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os48
Number of Timers/Counters1
RAM Size192 kB
Schedule B8542310000
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2189NBCAZ-320.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet48 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements