Analog Devices ADSP-2189NKCAZ-320

Digital Signal Processors & Controllers - DSP, DSC 16B 75 MIPS 2.5V 2 Serial Prts Host Prt
Production

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Ambient Temperature Range High70 °C
Data Bus Width16 b
Frequency80 MHz
InterfaceRS-232, Serial
Max Frequency80 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Timers/Counters1
Operating Supply Voltage1.8 V
PackagingBulk
RAM Size192 kB
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2189NKCAZ-320.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet48 pages22 years ago
Upverter
Technical Drawing1 page0 years ago
iiiC
Datasheet48 pages22 years ago
DigiKey
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 40.55
$ 44.6
$ 45.41
$ 36.81
Stock
118,080
64,295
38,675
31,947
Authorized Distributors
1
1
1
1
Case/Package
BGA
BGA
BGA
BGA
Number of Pins
144
144
144
144
Data Bus Width
16 b
16 b
16 b
-
Interface
RS-232, Serial
Serial
Serial
-
Memory Type
EEPROM
FLASH
-
-
Memory Size
4 MB
48 kB
-
-
RAM Size
192 kB
192 kB
192 kB
192 kB
Max Frequency
80 MHz
80 MHz
80 MHz
-
Min Supply Voltage
1.71 V
1.8 V
1.8 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2189NKCAZ-320.

Related Parts

Descriptions

Descriptions of Analog Devices ADSP-2189NKCAZ-320 provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC 16B 75 MIPS 2.5V 2 Serial Prts Host Prt
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA Tray
Digital Signal Processor, 24-Ext Bit, CMOS, PQFP100
16-Bit, 80MIPS, 1.8V, 2 Serial Ports, Host Port, 192KB RAM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2189NKCAZ-320
  • ADSP2189NKCAZ320

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Ambient Temperature Range High70 °C
Data Bus Width16 b
Frequency80 MHz
InterfaceRS-232, Serial
Max Frequency80 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Timers/Counters1
Operating Supply Voltage1.8 V
PackagingBulk
RAM Size192 kB
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2189NKCAZ-320.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet48 pages22 years ago
Upverter
Technical Drawing1 page0 years ago
iiiC
Datasheet48 pages22 years ago
DigiKey
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements