Analog Devices ADSP-2187NBCA-320

Digital Signal Processors & Controllers - DSP, DSC 16B 52 MIPS 3.3V 2 Serial Prts Host Prt

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Data Bus Width16 b
Frequency80 MHz
InterfaceSerial
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Timers/Counters1
PackagingBulk
RAM Size160 kB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2187NBCA-320.

Analog Devices
Datasheet48 pages22 years ago
Sierra IC
Datasheet48 pages22 years ago
DigiKey
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 36.3
$ 30
$ 30
Stock
80,039
114,110
114,110
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Data Bus Width
16 b
16 b
16 b
Interface
Serial
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
160 kB
160 kB
160 kB
Max Frequency
80 MHz
80 MHz
80 MHz
Min Supply Voltage
1.8 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2187NBCA-320.

Related Parts

Descriptions

Descriptions of Analog Devices ADSP-2187NBCA-320 provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC 16B 52 MIPS 3.3V 2 Serial Prts Host Prt
Digital Signal Processor, 24-Ext Bit, 14.4MHz, CMOS, PQFP128
DSP Fixed-Point 16-Bit 80MHz 80MIPS 144-Pin CSP-BGA
The ADSP-218xN series consists of six single chip microcomputers optimized for digital signal processing applications. All series members are pin-compatible and are differentiated solely by the amount of on-chip SRAM. This feature combined with ADSP-21xx code compatibility provide a great deal of flexibility in the design decision. Specifically, the series members are - - ADSP-2184N (4K PM/4K DM) - ADSP-2186N (8K PM/8K DM) - ADSP-2185N (16K PM/16K DM) - ADSP-2187N (32K PM/32K DM) - ADSP-2189N (32K PM/48K DM) - ADSP-2188N (48K PM/56K DM) The ADSP-218xN series offers the highest performance (80Mhz/MIPS) and lowest power consumption (0.55mW/MIP @ 1.8V) within the ADSP-218x portfolio. All series members are offered in a 100-lead LQFP and 144-Ball MBGA packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2187NBCA-320
  • ADSP2187NBCA320

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Data Bus Width16 b
Frequency80 MHz
InterfaceSerial
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Timers/Counters1
PackagingBulk
RAM Size160 kB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2187NBCA-320.

Analog Devices
Datasheet48 pages22 years ago
Sierra IC
Datasheet48 pages22 years ago
DigiKey
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago