Texas Instruments ADS7829IDRBT

Single Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin VSON EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Technical
Conversion Rate125 ksps
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityUnipolar
Resolution1.5 B
Sampling Rate125 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB
Spurious-free dynamic range (SFDR)82 dB
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7829IDRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages13 years ago
Mouser
Datasheet26 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Newark
Datasheet26 pages10 years ago
iiiC
Datasheet26 pages11 years ago
DigiKey
Datasheet20 pages21 years ago

Inventory History

3 month trend:
-2.59%

Alternate Parts

Price @ 1000
$ 2.539
$ 2.05
$ 2.05
Stock
134,301
1,608,797
1,608,797
Authorized Distributors
6
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7829IDRBT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7829IDRBT provided by its distributors.

Single Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin VSON EP T/R
12-Bit High Speed 2.7V microPower Sampling Analog-to-Digital Converter 8-SON -40 to 85
8-VDFN Exposed Pad ADS7829 ACTIVE (Last Updated: 5days ago) Cut Tape (CT) analog digital converter 880mum 220muA 125ksps 6Weeks
IC, 12BIT ADC, HI SPEED, SMD, SON-8; Resolution (Bits):12bit; Sampling Rate:125kSPS; Data Interface:Serial, SPI; Supply Current:220µA; IC Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7829; Input Channel Type:Pseudo Differential; Input Type:Pseudo-Differential; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SON; Sample Rate:125kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Technical
Conversion Rate125 ksps
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityUnipolar
Resolution1.5 B
Sampling Rate125 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB
Spurious-free dynamic range (SFDR)82 dB
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7829IDRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages13 years ago
Mouser
Datasheet26 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Newark
Datasheet26 pages10 years ago
iiiC
Datasheet26 pages11 years ago
DigiKey
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago