MCP3202-CI/SN Microchip Dual Channel Single SAR ADC

Dual Channel Single ADC SAR 100ksps 12-bit Serial Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation2 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current375 µA
Number of A/D Converters1
Number of Bits12
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
PackagingBulk
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3202-CI/SN.

LKR
Datasheet34 pages12 years ago
element14
Datasheet28 pages22 years ago
TME
Datasheet28 pages17 years ago
iiiC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+73.54%

Alternate Parts

Price @ 1000
$ 2.55
$ 2.535
$ 2.535
Stock
1,209,882
3,838,767
3,838,767
Authorized Distributors
14
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3202-CI/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP3202-CI/SN provided by its distributors.

Dual Channel Single ADC SAR 100ksps 12-bit Serial Automotive 8-Pin SOIC N Tube
2x 12-bit 100ksps SAR ADC, +/-2 LSB max INL, Serial Out, 2.7÷5.5V, -40÷85°C; MCP3202T-CI/SN
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
Microchip MCP3202-CI/SN, 12 bit Serial ADC, Differential Input, 8-Pin SOIC | Microchip Technology Inc. MCP3202-CI/SN
Analog to Digital Converters - ADC 12-bit SPI Dual Chl
Successive Approximation Register, 12bits, 5.5V, 550µA, SOIC-8, RoHS
Microchip SCT
IC, 12BIT ADC, SMD, 3202, SOIC8; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3202-CI/SN.
  • MCP3202-CISN
  • MCP3202CI/SN
  • MCP3202CISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation2 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current375 µA
Number of A/D Converters1
Number of Bits12
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
PackagingBulk
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3202-CI/SN.

LKR
Datasheet34 pages12 years ago
element14
Datasheet28 pages22 years ago
TME
Datasheet28 pages17 years ago
iiiC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements