Microchip MCP3201-CI/SN

Single Channel ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin SOIC N - Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate100 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current300 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingBulk
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB
Supply TypeSingle
Voltage7 V
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3201-CI/SN.

Augswan
Datasheet40 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages22 years ago
Farnell
Datasheet28 pages17 years ago
Datasheet12 pages24 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Future Electronics
Datasheet26 pages20 years ago
iiiC
Datasheet40 pages0 years ago

Inventory History

3 month trend:
-6.90%

Alternate Parts

Price @ 1000
$ 2.29
$ 2.335
Stock
980,686
731,122
Authorized Distributors
14
12
Case/Package
SOIC
SOIC N
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3201-CI/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP3201-CI/SN provided by its distributors.

Single Channel ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin SOIC N - Tube
1x 12-bit 100ksps SAR ADC, +/-2 LSB max INL, Serial Out, 2.7÷5.5V, -40÷85°C;
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Microchip MCP3201-CI/SN, 12 bit Serial ADC, Differential Input, 8-Pin SOIC | Microchip Technology Inc. MCP3201-CI/SN
IC MCP3201 12-bit Analog-to-Digital Converter SPI Bus 8-pin SOIC
Analog to Digital Converters - ADC 12-bit SPI Sgl Chl
Successive Approximation Register, 12bits, 5.5V, 400µA, SOIC-8, RoHS
Microchip SCT
IC, 12BIT ADC, SMD, 3201, SOIC8; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max
Channels = 1 / Number of Converters = 1 / Architecture = SAR / Resolution bit = 12 / Interfaces = SPI / Sample Rate kSPS = 100 / Differential Nonlinearity (DNL) LSB = 0.5 / Integral Nonlinearity (INL) LSB = 1 / Input Type = Single Ended / Reference Type = External / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3201-CI/SN.
  • MCP3201-CI/SN..
  • MCP3201-CI/SN...
  • MCP3201-CISN
  • MCP3201CI/SN
  • MCP3201CISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate100 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current300 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingBulk
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB
Supply TypeSingle
Voltage7 V
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3201-CI/SN.

Augswan
Datasheet40 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages22 years ago
Farnell
Datasheet28 pages17 years ago
Datasheet12 pages24 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Future Electronics
Datasheet26 pages20 years ago
iiiC
Datasheet40 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements