Texas Instruments ADS5424IPGPR

14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins52
Technical
Integral Nonlinearity (INL)1.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation2.2 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption1.9 W
Power Dissipation1.9 W
Resolution1.75 B
Sampling Rate105 Msps
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5424IPGPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet29 pages11 years ago

Inventory History

3 month trend:
+105%

Alternate Parts

Price @ 1000
$ 79.03
$ 84.651
$ 84.651
Stock
28,327
115,104
115,104
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
52
52
52
Number of Bits
14
14
14
Sampling Rate
105 Msps
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5424IPGPR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS5424IPGPR provided by its distributors.

14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85
ADC Single Pipelined 105Msps 14-bit Parallel 52-Pin HTQFP EP T/R
IC ADC 14BIT PIPELINED 52HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins52
Technical
Integral Nonlinearity (INL)1.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation2.2 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption1.9 W
Power Dissipation1.9 W
Resolution1.75 B
Sampling Rate105 Msps
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5424IPGPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago