Texas Instruments ADS5424IPGP

14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85
Production

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins52
Technical
Integral Nonlinearity (INL)1.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation2.2 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption1.9 W
Power Dissipation2.2 W
Resolution1.75 B
Sampling Rate105 Msps
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5424IPGP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet29 pages10 years ago
iiiC
Datasheet29 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 84.651
$ 79.03
$ 79.03
Stock
115,343
28,499
28,499
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
52
52
52
Number of Bits
14
14
14
Sampling Rate
105 Msps
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5424IPGP.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS5424IPGP provided by its distributors.

14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85
1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 52-Pin HTQFP EP Tray
Analog to Digital Converters - ADC 5V 14B,105MSPS High Perf Bipolar ADC
52-TQFP Exposed Pad ADS5424 LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 1mm 105Msps 2.2W 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins52
Technical
Integral Nonlinearity (INL)1.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation2.2 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption1.9 W
Power Dissipation2.2 W
Resolution1.75 B
Sampling Rate105 Msps
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5424IPGP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet29 pages10 years ago
iiiC
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago