Texas Instruments ADS5411IPGP

11-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins52
Technical
Ambient Temperature Range High85 °C
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation2.2 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current355 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits11
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption1.9 W
Power Dissipation1.9 W
Resolution1.375 B
Sampling Rate105 Msps
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5411IPGP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages3 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 41.05
$ 39.288
Stock
140,066
106,330
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
52
52
Number of Bits
11
11
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
-
Interface
Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5411IPGP.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS5411IPGP provided by its distributors.

11-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85
1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin HTQFP EP Tray
1-CH 11-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP52
11Bit 5V 105MHz Parallel TQFP-52(10x10) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins52
Technical
Ambient Temperature Range High85 °C
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation2.2 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current355 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits11
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption1.9 W
Power Dissipation1.9 W
Resolution1.375 B
Sampling Rate105 Msps
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5411IPGP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages3 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago