Texas Instruments ADS1262IPWR

10-Channel Single ADC Delta-Sigma 38ksps 32-bit Serial 28-Pin TSSOP T/R
$ 14.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1262IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
-13.93%

CAD Models

Download Texas Instruments ADS1262IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.59
$ 16.685
Stock
177,510
4,317,896
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
-
32
Sampling Rate
38 ksps
38.4 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADS1263IPWR
10-Channel Single ADC Delta-Sigma 38ksps 32-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADC1175CIMTCX/NOPB
8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
Analog DevicesAD7172-2BRUZ-RL7
4-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial Medical 24-Pin TSSOP T/R
Texas InstrumentsTLV0838IPW
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1262IPWR provided by its distributors.

10-Channel Single ADC Delta-Sigma 38ksps 32-bit Serial 28-Pin TSSOP T/R
32-bit 38-kSPS 10-ch delta-sigma ADC with PGA and voltage reference for factory automation 28-TSSOP -40 to 125
32-Bit, Precision, 38-kSPS, Analog-to-Digital Converter (ADC) | IC ADC 32BIT SIGMA-DELTA 28TSSOP
Analog-to-Digital Converters (ADC); ADS1262IPWR; TEXAS INSTRUMENTS; 28; SPI; 5.25 V; TSSOP
32 4.75V~5.25V 38kHz SPI TSSOP-28 Analog to Digital Converters (ADC) ROHS
4.75V~5.25V 38Ksps 32bit 11 32 SPI Differential,Single-Ended 2.7V~5.25V Sigma-Delta TSSOP-28 , 1.2mm
28-TSSOP (0.173 4.40mm Width) ADS1262 ACTIVE (Last Updated: 3days ago) PGA Temperature Sensor analog digital converter 1mm 6.5mA 38ksps 27mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.