Texas Instruments ADC1175CIMTCX/NOPB

8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
$ 4.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC1175CIMTCX/NOPB.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+160%

CAD Models

Download Texas Instruments ADC1175CIMTCX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.812
$ 1.496
Stock
226,996
144,856
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
31 ksps
20 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.3 LSB
1.3 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC1175CIMTCX/NOPB.

Related Parts

Texas InstrumentsADC1173CIMTC/NOPB
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Texas InstrumentsADC08060CIMT
Single ADC Pipelined 60Msps 8-bit Parallel 24-Pin TSSOP Rail
Texas InstrumentsADC08060CIMT/NOPB
8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Analog DevicesMAX1080BCUP
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20

Descriptions

Descriptions of Texas Instruments ADC1175CIMTCX/NOPB provided by its distributors.

8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
ADC Single Pipelined 20Msps 8-bit Parallel 24-Pin TSSOP T/R
24-TSSOP (0.173 4.40mm Width) ADC1175 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) analog digital converter 1mm 31ksps 60mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC1175CIMTCXNOPB