Texas Instruments TLV0838IPW

8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube
$ 10.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
-3.79%

CAD Models

Download Texas Instruments TLV0838IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.213
$ 7.308
$ 7.308
Stock
224,604
274,937
274,937
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
37.9 ksps
37.9 ksps
37.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV0838CPWR
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsTLV0834IPW
4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV0834IPWR
4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7918BRUZ
8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7908BRUZ
Single Analog to Digital Converter SAR 1Msps 8-bit Serial 20-Pin TSSOP
Analog DevicesAD7908BRUZ-REEL7
8-Channel, 1 MSPS, 8-/10-/12-Bit ADCs | IC ADC 8BIT SAR 20TSSOP

Descriptions

Descriptions of Texas Instruments TLV0838IPW provided by its distributors.

8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube
8-Bit 37.9 kSPS ADC Serial Out, atiometric Op or Vcc ef, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP -40 to 85
ANALOG TO DIGITAL CONVERTER ADC, 8 BIT, 37.9KSPS, TSSOP-20
8-Bit 8-Ch SPI ADC, 37.9kS/s, 2.7-3.6V, TSSOP
3-VOLT 8-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL
2.7V~3.6V 37.9Ksps 8bit 8 8 SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V SAR TSSOP-20 SMD mount 6.5mm*4.4mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.