Texas Instruments ADC121C021CIMK/NOPB

1-Channel Single ADC SAR 189ksps 12-bit Serial 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Conversion Rate188.9 ksps
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, I2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current990 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate188.9 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72.5 dB
Supply TypeSingle
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C021CIMK/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet43 pages9 years ago
Datasheet42 pages11 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet44 pages8 years ago
Datasheet30 pages16 years ago
element14 APAC
Datasheet43 pages10 years ago
Upverter
Datasheet45 pages1 year ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago
Future Electronics
Datasheet30 pages15 years ago
Datasheet32 pages16 years ago

Inventory History

3 month trend:
-0.80%

Alternate Parts

Price @ 1000
$ 1.27
$ 1.11
$ 1.11
Stock
569,669
141,918
141,918
Authorized Distributors
6
3
3
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Number of Bits
12
8
8
Sampling Rate
188.9 ksps
188.9 ksps
188.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121C021CIMK/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC121C021CIMK/NOPB provided by its distributors.

1-Channel Single ADC SAR 189ksps 12-bit Serial 6-Pin TSOT-23 T/R
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105
12Bit 2.7V~5.5V 188.9kHz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6Thin TSOT-23-6 ADC121C021 2-Wire I2C Serial ACTIVE (Last Updated: 4days ago) analog digital converter 870mum 990muA 188.9ksps 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:188.9 kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, I2C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
IC, ADC, 12BIT, 188.9KSPS, I2C, SOT-6; Résolution (Bits): 12bit; Taux d'échantillonnage: 188.9kSPS; Type de canal d'entrée: Asymétrique; Interface de données: I2C; Type de Tension d'alimentation: Simple; Tension, alimentation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121C021CIMK/NOPB .
  • ADC121C021CIMKNOPB

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Conversion Rate188.9 ksps
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, I2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current990 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate188.9 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72.5 dB
Supply TypeSingle
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C021CIMK/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet43 pages9 years ago
Datasheet42 pages11 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet44 pages8 years ago
Datasheet30 pages16 years ago
element14 APAC
Datasheet43 pages10 years ago
Upverter
Datasheet45 pages1 year ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago
Future Electronics
Datasheet30 pages15 years ago
Datasheet32 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago