Texas Instruments ADC101C027CIMK/NOPB

1-Channel Single ADC SAR 125ksps 10-bit Serial 6-Pin TSOT-23 T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Conversion Rate188.9 ksps
Differential Nonlinearity0.7 LSB
Integral Nonlinearity (INL)0.7 LSB
InterfaceI2C
Max Operating Temperature105 °C
Max Power Dissipation5.8 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current740 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.25 B
Sampling Rate188.9 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)61.8 dB
Supply TypeSingle
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101C027CIMK/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet42 pages11 years ago
Arrow Electronics
Datasheet32 pages12 years ago
element14
Datasheet32 pages15 years ago
Farnell
Datasheet44 pages8 years ago
Future Electronics
Datasheet30 pages15 years ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago

Inventory History

3 month trend:
-4.20%

Alternate Parts

Price @ 1000
$ 0.762
$ 0.749
$ 0.749
Stock
350,709
333,033
333,033
Authorized Distributors
6
3
3
Case/Package
SOT-23-6
TSOT
TSOT
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
188.9 ksps
188.9 ksps
188.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
0.7 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC101C027CIMK/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC101C027CIMK/NOPB provided by its distributors.

1-Channel Single ADC SAR 125ksps 10-bit Serial 6-Pin TSOT-23 T/R
10-Bit Analog-to-Digital Converter | IC ADC 10BIT SAR TSOT23-6
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105
10Bit 2.7V~5.5V 188.9kHz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6Thin TSOT-23-6 ADC101C027 ACTIVE (Last Updated: 3days ago) Selectable Address analog digital converter 870mum 740muA 188.9ksps 5.8mW
IC, 10BIT ADC, I2C, SAR, TSOT23-6; Resolution (Bits):10bit; Sampling Rate:188.9kSPS; Data Interface:Serial, 2-Wire & I2C; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:740µA; IC Case Style:TSOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:101; Digital IC Case Style:TSOT-23; Input Channel Type:Single Ended; Input Type:Single Ended; Interface Type:2-Wire, I2C, Serial; No. of Channels:1; Package / Case:TSOT-23; Sample Rate:188.9KSPS; Sample Rate:188.9kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC101C027CIMK/NOPB.
  • ADC101C027CIMKNOPB

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Conversion Rate188.9 ksps
Differential Nonlinearity0.7 LSB
Integral Nonlinearity (INL)0.7 LSB
InterfaceI2C
Max Operating Temperature105 °C
Max Power Dissipation5.8 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current740 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.25 B
Sampling Rate188.9 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)61.8 dB
Supply TypeSingle
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101C027CIMK/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet42 pages11 years ago
Arrow Electronics
Datasheet32 pages12 years ago
element14
Datasheet32 pages15 years ago
Farnell
Datasheet44 pages8 years ago
Future Electronics
Datasheet30 pages15 years ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago