Texas Instruments ADC121C021CIMKX/NOPB

Single Channel Single ADC SAR 188.9ksps 12-bit Serial 6-Pin TSOT-23 T/R
Production

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount, Through Hole
Number of Pins6
Technical
Conversion Rate188.9 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceI2C
Max Operating Temperature105 °C
Max Power Dissipation15 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate188.9 ksps
Signal to Noise Ratio (SNR)72.5 dB
Supply TypeSingle
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C021CIMKX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet43 pages9 years ago
Datasheet42 pages11 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago

Inventory History

3 month trend:
-15.00%

Alternate Parts

Price @ 1000
$ 1.11
$ 1.27
$ 1.27
Stock
141,918
569,669
569,669
Authorized Distributors
3
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Number of Bits
8
12
12
Sampling Rate
188.9 ksps
188.9 ksps
188.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121C021CIMKX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC121C021CIMKX/NOPB provided by its distributors.

Single Channel Single ADC SAR 188.9ksps 12-bit Serial 6-Pin TSOT-23 T/R
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105
12Bit 2.7V~5.5V 188.9kHz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6Thin TSOT-23-6 ADC121C021 ACTIVE (Last Updated: 5days ago) Matte Tin (Sn) analog digital converter 870mum 188.9ksps 15mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121C021CIMKXNOPB

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount, Through Hole
Number of Pins6
Technical
Conversion Rate188.9 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceI2C
Max Operating Temperature105 °C
Max Power Dissipation15 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate188.9 ksps
Signal to Noise Ratio (SNR)72.5 dB
Supply TypeSingle
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C021CIMKX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet43 pages9 years ago
Datasheet42 pages11 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago