Analog Devices AD8334ACPZ-REEL

SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
-3db Bandwidth100 MHz
Gain48 dB
Gain Bandwidth Product100 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels4
Number of Elements4
Operating Supply Current116 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Dissipation910 mW
Power Supply Rejection Ratio (PSRR)68 dB
Resistance6 kΩ
Slew Rate275 V/µs
Voltage Gain19 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8334ACPZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet56 pages9 years ago
Datasheet56 pages13 years ago
Datasheet60 pages16 years ago
Augswan
Datasheet55 pages7 years ago
iiiC
Datasheet56 pages13 years ago
DigiKey
Datasheet40 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.28
$ 27.04
$ 27.04
Stock
100,430
135,654
135,654
Authorized Distributors
3
9
9
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Number of Circuits
-
-
-
Slew Rate
275 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
68 dB
-68 dB
-68 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
116 mA
116 mA
116 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8334ACPZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8334ACPZ-REEL provided by its distributors.

SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP T/R
Quad VGA with Ultralow Noise Preamplifier and Programmable RIN
Special Purpose Amplifiers Quad VGA w/ Ultra low Noise
ULTRALOW NOISE VGA WITH PREAMPLI
QUAD LOW NOISE, LOW COST VARIABL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8334ACPZREEL

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
-3db Bandwidth100 MHz
Gain48 dB
Gain Bandwidth Product100 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels4
Number of Elements4
Operating Supply Current116 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Dissipation910 mW
Power Supply Rejection Ratio (PSRR)68 dB
Resistance6 kΩ
Slew Rate275 V/µs
Voltage Gain19 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8334ACPZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet56 pages9 years ago
Datasheet56 pages13 years ago
Datasheet60 pages16 years ago
Augswan
Datasheet55 pages7 years ago
iiiC
Datasheet56 pages13 years ago
DigiKey
Datasheet40 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements