Analog Devices AD1992ACPZ

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 64-Pin LFCSP EP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins64
Technical
Bandwidth20 kHz
Load Impedance6 Ω
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 A
Number of Amplifiers2
Number of Channels2
Output Power20 W
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current22 mA
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Analog Devices AD1992ACPZ.

Farnell
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1992ACPZ.

Descriptions

Descriptions of Analog Devices AD1992ACPZ provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 64-Pin LFCSP EP
Audio Power Amplifier IC; Load Impedance Min:6ohm; No. of Pins:64; Amplifier Class:D; No. of Amplifiers:2; Output Power, Pout:10W; Package/Case:64-LFCSP; Speaker Channels:Stereo; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V RoHS Compliant: Yes
AMP, AUDIO, SMD, LFCSP-64, 1992; No. of Channels:2; Power, RMS:10W; Min Load Impedance:4ohm; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:LFCSP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Audio Power; Bandwidth:20kHz; Base Number:1992; No. of Amplifiers:2; Power Output:20W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins64
Technical
Bandwidth20 kHz
Load Impedance6 Ω
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 A
Number of Amplifiers2
Number of Channels2
Output Power20 W
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current22 mA
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Analog Devices AD1992ACPZ.

Farnell
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago