Analog Devices AD8335ACPZ-REEL7

SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP T/R
Production

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
-3db Bandwidth70 MHz
Gain48 dB
Gain Bandwidth Product70 MHz
Input Bias Current80 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Voltage (DC)5 V
Number of Channels4
Number of Elements4
Operating Supply Current76 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Dissipation2.46 W
Power Supply Rejection Ratio (PSRR)60 dB
Resistance14.7 kΩ
Slew Rate350 V/µs
Voltage Gain18 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8335ACPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Augswan
Datasheet29 pages12 years ago
iiiC
Datasheet28 pages12 years ago
DigiKey
Datasheet24 pages19 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 23.569
$ 22.69
Stock
127,277
83,356
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Circuits
-
-
Slew Rate
350 V/µs
250 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
76 mA
76 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8335ACPZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8335ACPZ-REEL7 provided by its distributors.

SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP T/R
Special Purpose Amplifiers Quad Low Noise Variable Gain
QUAD LOW NOISE, LOW COST VARIABL
The AD8335 is a quad variable gain amplifier (VGA) with low noise preamplifier intended for cost and power sensitive applications. Each channel features a gain range of 48 dB, fully differential signal paths, active input preamplifier matching, and user-selectable maximum gains of 46 dB and 38 dB. Individual gain controls are provided for each channel. The preamplifier (PrA) has a single-ended to differential gain of ×8 (18.06 dB) and accepts input signals <625 mV p-p. PrA noise is 1.2 nV/vHz and the combined input referred voltage noise of the PrA and VGA is 1.3 nV/vHz at maximum gain. Assuming a 20 MHz noise bandwidth (NBW), the Nyquist frequency for a 40 MHz ADC, the input SNR is 92 dB. The HLxx pin optimizes the output SNR for 10-bit and 12-bit ADCs with 1 V p-p or 2 V p-p full-scale (FS) inputs. Channel 1 and Channel 2 are enabled through the EN12 pin and Channel 3 and Channel 4 are enabled through the EN34 pin. For VGA only applications, the PrAs can be powered down, significantly reducing power consumption. The AD8335 is available in a 64-lead lead frame chip scale package (9 mm × 9 mm) for the industrial temperature range of -40°C to +85°C. Applications Medical imaging (ultrasound, gamma cameras) Sonar Test and measurement Precise, stable wideband gain control Data Sheet, Rev A, 08/2008

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8335ACPZREEL7

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
-3db Bandwidth70 MHz
Gain48 dB
Gain Bandwidth Product70 MHz
Input Bias Current80 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Voltage (DC)5 V
Number of Channels4
Number of Elements4
Operating Supply Current76 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Dissipation2.46 W
Power Supply Rejection Ratio (PSRR)60 dB
Resistance14.7 kΩ
Slew Rate350 V/µs
Voltage Gain18 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8335ACPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Augswan
Datasheet29 pages12 years ago
iiiC
Datasheet28 pages12 years ago
DigiKey
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements