Analog Devices AD7891YP-1

ADC Single 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC
Datasheet

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins44
Technical
Number of Bits12
Number of Circuits1
PackagingBulk
Resolution1.5 B
Sampling Rate454.5 ksps

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7891YP-1.

Augswan
Datasheet20 pages20 years ago

Inventory History

3 month trend:
+0.20%

Alternate Parts

Price @ 1000
$ 46.61
$ 66.23
$ 66.23
Stock
162,720
99,297
99,297
Authorized Distributors
1
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
Parallel, Serial
Parallel, Serial
Memory Size
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7891YP-1.

Related Parts

Descriptions

Descriptions of Analog Devices AD7891YP-1 provided by its distributors.

ADC Single 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC
IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQCC44, PLASTIC, MO-047AC, LCC-44, Analog to Digital Converter
IC DAS 12BIT 8CH 44-PLCC
4-CH, 16-BIT DATA ACQ SYS
12-BIT, 8 CHANNEL ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7891YP-1.

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins44
Technical
Number of Bits12
Number of Circuits1
PackagingBulk
Resolution1.5 B
Sampling Rate454.5 ksps

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7891YP-1.

Augswan
Datasheet20 pages20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago