Analog Devices AD7891BP-2

Octal Channel Single ADC 500ksps 12-bit Parallel/Serial 44-Pin PLCC Tube

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingLead, Tin
Number of Pins44
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)0.75 LSB
InterfaceParallel, Serial
Max Input Voltage2.625 V
Max Operating Temperature105 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters1
Operating Supply Voltage5 V
Output TypeTTL
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption82 mW
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7891BP-2.

Upverter
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago
SHENGYU ELECTRONICS
Datasheet21 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.52
$ 29.31
$ 29.31
Stock
54,713
200,315
200,315
Authorized Distributors
1
8
8
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
0.75 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7891BP-2.

Related Parts

Descriptions

Descriptions of Analog Devices AD7891BP-2 provided by its distributors.

Octal Channel Single ADC 500ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
8 CHANNEL, 12-BIT ADC I.C.
IC DAS 12BIT 500K 44PLCC
IC DAS 12BIT 8CH 44-PLCC
CONVERTER - ADC
The AD7891 is an eight-channel 12-bit data acquisition system with a choice of either parallel or serial interface structure. The part contains an input multiplexer, an on-chip track/hold amplifier, a high speed 12-bit ADC, a +2.5 V reference and a high speed interface. The part operates from a single +5 V supply and accepts a variety of analog input ranges across two models, the AD7891-1 (±5 V and ±10 V) and the AD7891-2 (0 V to +2.5 V, 0 V to +5 V and ±2.5 V). The AD7891 provides the option of either a parallel interface or serial interface structure determined by the MODE pin. The part has standard control inputs and fast data access times for both the serial and parallel interfaces which ensures easy interfacing to modern microprocessors, microcontrollers and digital signal processors. In addition to the traditional dc accuracy specifications such as linearity, full-scale and offset errors, the part is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. Power dissipation in normal mode is 90 mW typical while in the standby mode this is reduced to 75 µW typ. The part is available in a 44-pin plastic quad flat-pack (PQFP) and a 44- lead plastic leaded chip carrier (PLCC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7891BP2

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingLead, Tin
Number of Pins44
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)0.75 LSB
InterfaceParallel, Serial
Max Input Voltage2.625 V
Max Operating Temperature105 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters1
Operating Supply Voltage5 V
Output TypeTTL
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption82 mW
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7891BP-2.

Upverter
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago
SHENGYU ELECTRONICS
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago