Analog Devices AD7891APZ-1REEL

8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
Number of Pins44
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel, Serial
Max Input Voltage2.625 V
Max Operating Temperature105 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
PackagingTape and Reel
PolarityBipolar
Power Consumption82 mW
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7891APZ-1REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago
SHENGYU ELECTRONICS
Datasheet21 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.04
$ 29.48
$ 29.48
Stock
115,191
77,286
77,286
Authorized Distributors
4
8
8
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7891APZ-1REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7891APZ-1REEL provided by its distributors.

8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC T/R
8-CH 12-BIT PROPRIETARY METHOD ADC SERIAL/PARALLEL ACCESS PQCC44
True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System
Analog to Digital Converters - ADC Bipolar Inpt SGL-Sup Parallel 8CH 12B

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7891APZ-1-REEL
  • AD7891APZ1REEL

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
Number of Pins44
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel, Serial
Max Input Voltage2.625 V
Max Operating Temperature105 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
PackagingTape and Reel
PolarityBipolar
Power Consumption82 mW
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7891APZ-1REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago
SHENGYU ELECTRONICS
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements