Analog Devices AD7715ARUZ-5

Single Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Input Capacitance10 pF
InterfaceSPI
Max Input Voltage2.53 V
Max Operating Temperature85 °C
Max Power Dissipation9.5 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Dissipation9.5 mW
Resolution2 B
Sampling Rate19.2 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)98 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7715ARUZ-5.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet40 pages13 years ago
Datasheet40 pages14 years ago
Newark
Datasheet40 pages8 years ago
Datasheet41 pages8 years ago
Datasheet41 pages8 years ago
Augswan
Datasheet41 pages8 years ago
iiiC
Datasheet40 pages13 years ago
DigiKey
Datasheet31 pages24 years ago

Inventory History

3 month trend:
-6.66%

Alternate Parts

Price @ 1000
$ 10.97
$ 11.526
$ 11.526
Stock
124,562
109,534
109,534
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
19.2 ksps
19.2 ksps
19.2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7715ARUZ-5.

Related Parts

Descriptions

Descriptions of Analog Devices AD7715ARUZ-5 provided by its distributors.

Single Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube
Analog to Digital Converters - ADC 3/5V 450uA 16-Bit
ADC, 16BIT, 500SPS, TSSOP-16
CAP TANT POLY 10UF 6.3V 0805
CONVERTER - ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7715ARUZ5

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Input Capacitance10 pF
InterfaceSPI
Max Input Voltage2.53 V
Max Operating Temperature85 °C
Max Power Dissipation9.5 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Dissipation9.5 mW
Resolution2 B
Sampling Rate19.2 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)98 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7715ARUZ-5.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet40 pages13 years ago
Datasheet40 pages14 years ago
Newark
Datasheet40 pages8 years ago
Datasheet41 pages8 years ago
Datasheet41 pages8 years ago
Augswan
Datasheet41 pages8 years ago
iiiC
Datasheet40 pages13 years ago
DigiKey
Datasheet31 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements