Analog Devices AD7796BRUZ

1-Channel Single ADC Delta-Sigma 123sps 16-bit Serial 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation1.6 mW
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current280 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar
Power Dissipation1.6 mW
Resolution2 B
Sampling Rate123 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7796BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages17 years ago
Augswan
Datasheet24 pages8 years ago
iiiC
Datasheet24 pages17 years ago

Inventory History

3 month trend:
-18.78%

Alternate Parts

Price @ 1000
$ 5
$ 4.99
$ 4.99
Stock
175,364
49,726
49,726
Authorized Distributors
8
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
123 sps
123 sps
123 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7796BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7796BRUZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 123sps 16-bit Serial 16-Pin TSSOP Tube
Low Power 16-Bit Sigma-Delta A/D Converter for Bridge Sensors
1-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO16
Analog to Digital Converters - ADC Low Power 16-Bit
Current & Power Monitors & Regulators Overcurrent protection high-speed, precision current sense amplifier with integrated comparator 8-VSSOP -40 to 125
Adc, 16Bit, Tssop-16, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7796BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7796BRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation1.6 mW
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current280 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar
Power Dissipation1.6 mW
Resolution2 B
Sampling Rate123 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7796BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages17 years ago
Augswan
Datasheet24 pages8 years ago
iiiC
Datasheet24 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements