Analog Devices AD7798BRUZ

Triple Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
Data Rate500 bps
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature105 °C
Max Power Dissipation2 mW
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current440 µA
Number of A/D Converters1
Number of Analog Inputs3
Number of Bits16
Number of Channels3
Number of Converters1
Number of Elements1
Number of Inputs3
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar
Power Dissipation2 mW
Resolution2 B
Sampling Rate470 sps
Supply TypeSingle
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7798BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages17 years ago
Farnell
Datasheet28 pages19 years ago
iiiC
Datasheet28 pages17 years ago

Inventory History

3 month trend:
+3.46%

Alternate Parts

Price @ 1000
$ 7.025
$ 6.88
$ 6.88
Stock
537,277
1,090,920
1,090,920
Authorized Distributors
9
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
470 sps
470 sps
470 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7798BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7798BRUZ provided by its distributors.

Triple Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO16
3-Channel, Low Noise, Low Power, 16-Bit, Sigma Delta ADC with On-Chip In-Amp
Analog to Digital Converter Single Delta-Sigma 0.47k SPS 16-Bit Serial 16-Pin TSSOP
Analog to Digital Converters - ADC 3-Ch 16-Bit Low Noise Low Power
Adc, 16Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7798BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7798BRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
Data Rate500 bps
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature105 °C
Max Power Dissipation2 mW
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current440 µA
Number of A/D Converters1
Number of Analog Inputs3
Number of Bits16
Number of Channels3
Number of Converters1
Number of Elements1
Number of Inputs3
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar
Power Dissipation2 mW
Resolution2 B
Sampling Rate470 sps
Supply TypeSingle
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7798BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages17 years ago
Farnell
Datasheet28 pages19 years ago
iiiC
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements