Analog Devices AD5293BRUZ-20

Digital Potentiometer 20kOhm 1024POS Volatile 14-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth520 kHz
Dual Supply Voltage15 V
InterfaceSPI
Max Dual Supply Voltage16.5 V
Max Operating Temperature105 °C
Max Supply Current100 nA
Max Supply Voltage33 V
Memory TypeVolatile
Min Dual Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current200 nA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions1024
Number of Taps1024
Operating Supply Current200 nA
Operating Supply Voltage15 V
Resistance20 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient5 ppm/°C
Tolerance1 %
Dimensions
Height1.2 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5293BRUZ-20.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages13 years ago
Datasheet24 pages8 years ago
Augswan
Datasheet25 pages8 years ago
iiiC
Datasheet24 pages13 years ago
Farnell
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+11.09%

Alternate Parts

Price @ 1000
$ 4.888
$ 4.6
$ 4.6
Stock
289,207
428,613
428,613
Authorized Distributors
10
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
20 kΩ
20 kΩ
20 kΩ
Number of Taps
1024
1024
1024
Tolerance
1 %
7 %
7 %
Temperature Coefficient
5 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
33 V
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5293BRUZ-20.

Related Parts

Descriptions

Descriptions of Analog Devices AD5293BRUZ-20 provided by its distributors.

Digital Potentiometer 20kOhm 1024POS Volatile 14-Pin TSSOP Tube
Single Channel, 1024-Position, 1% R-Tolerance Digital Potentiometer
20K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 1024 POSITIONS PDSO14
Digital Potentiometer, Single, Tssop; End To End Resistance:20Kohm; No. Of Pots:Single; Control Interface:Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 1%; Supply Voltage Min:9V; Supply Voltage Max:33V; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices AD5293BRUZ-20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5293BRUZ-20 .
  • AD5293BRUZ20

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth520 kHz
Dual Supply Voltage15 V
InterfaceSPI
Max Dual Supply Voltage16.5 V
Max Operating Temperature105 °C
Max Supply Current100 nA
Max Supply Voltage33 V
Memory TypeVolatile
Min Dual Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current200 nA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions1024
Number of Taps1024
Operating Supply Current200 nA
Operating Supply Voltage15 V
Resistance20 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient5 ppm/°C
Tolerance1 %
Dimensions
Height1.2 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5293BRUZ-20.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages13 years ago
Datasheet24 pages8 years ago
Augswan
Datasheet25 pages8 years ago
iiiC
Datasheet24 pages13 years ago
Farnell
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements