Analog Devices AD5292BRUZ-20-RL7

256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth520 kHz
Dual Supply Voltage15 V
InterfaceSPI
Max Dual Supply Voltage16.5 V
Max Operating Temperature105 °C
Max Supply Current100 nA
Max Supply Voltage33 V
Memory TypeNon-Volatile
Min Dual Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current2 µA
Number of Circuits1
Number of Elements1
Number of Positions1024
Number of Taps1024
Operating Supply Current2 µA
Operating Supply Voltage15 V
PackagingDigi-Reel®
Resistance20 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient500 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5292BRUZ-20-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Augswan
Datasheet30 pages9 years ago

Inventory History

3 month trend:
-3.85%

Alternate Parts

Price @ 1000
$ 4.809
$ 4.85
Stock
165,383
206,483
Authorized Distributors
8
8
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
20 kΩ
20 kΩ
Number of Taps
1024
1024
Tolerance
1 %
1 %
Temperature Coefficient
500 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
9 V
9 V
Max Supply Voltage
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5292BRUZ-20-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5292BRUZ-20-RL7 provided by its distributors.

256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R
±1% SPI 20kΩ TSSOP-14 Digital Potentiometers ROHS
Digital Potentiometer, 1 Func, 20000ohm, 3-wire Serial Control Interface, 1024 Positions, PDSO14
Digital Potentiometer ICs 1024-pos 1% w/SPI interface
IC DGT POT 20KOHM 1024TP 14TSSOP
IC POT DIG 1024P SPI 20K 14TSSOP
1024 tap, 1% digiPOT with SPI interface

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5292BRUZ-20RL7
  • AD5292BRUZ20RL7

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth520 kHz
Dual Supply Voltage15 V
InterfaceSPI
Max Dual Supply Voltage16.5 V
Max Operating Temperature105 °C
Max Supply Current100 nA
Max Supply Voltage33 V
Memory TypeNon-Volatile
Min Dual Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current2 µA
Number of Circuits1
Number of Elements1
Number of Positions1024
Number of Taps1024
Operating Supply Current2 µA
Operating Supply Voltage15 V
PackagingDigi-Reel®
Resistance20 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient500 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5292BRUZ-20-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Augswan
Datasheet30 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements