Analog Devices AD5292SRU-20-EP

Digital Potentiometer 1024POS 20KOhm Single 14-Pin TSSOP Tube
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth520 kHz
Dual Supply Voltage15 V
InterfaceSPI
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Supply Current100 nA
Max Supply Voltage33 V
Memory TypeNon-Volatile
Min Dual Supply Voltage9 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Nominal Supply Current2 µA
Number of Circuits1
Number of Elements1
Number of Positions1024
Number of Taps1024
Operating Supply Current2 µA
Operating Supply Voltage15 V
Resistance20 kΩ
TaperLinear
Temperature Coefficient35 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5292SRU-20-EP.

Analog Devices
Datasheet30 pages9 years ago
Datasheet32 pages13 years ago
SHENGYU ELECTRONICS
Datasheet16 pages12 years ago

Alternate Parts

Price @ 1000
$ 7.73
$ 7.73
Stock
33,656
83,069
83,069
Authorized Distributors
0
8
8
Case/Package
TSSOP
-
-
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
SPI
-
-
Memory Size
-
-
-
Min Supply Voltage
9 V
-
-
Max Supply Voltage
33 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5292SRU-20-EP.

Related Parts

Descriptions

Descriptions of Analog Devices AD5292SRU-20-EP provided by its distributors.

Digital Potentiometer 1024POS 20KOhm Single 14-Pin TSSOP Tube
Digital Potentiometer, 1 Func, 20000ohm, 3-wire Serial Control Interface, 1024 Positions, PDSO14
IC DGT POT 20KOHM 1024TP 14TSSOP
IC DGTL POT 1024POS 20K 14TSSOP
1024 tap 1% digiPOT with SPI interface TUBE
The AD5292 is a single-channel, 1024-position digital potentiometers1 that combines industry leading variable resistor performance with nonvolatile memory (NVM) in a compact package. These devices are capable of operat-ing across a wide voltage range, supporting both dual supply operation at ±10.5 V to ±16.5 V and single supply operation at +21 V to +33 V, while ensuring less than 1% end-to-end resistor tolerance error and offering 20-time programmable (20-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. The AD5291 and AD5292 device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 20-TP memory. The AD5291 and AD5292 do not require any external voltage supply to facilitate fuse blow, and there are 20 opportunities for permanent programming. During 20-TP activation, a permanent blow fuse command freezes the wiper position (analogous to placing epoxy on a mechanical trimmer). The AD5291 and AD5292 are available in a compact 14-lead TSSOP package. The part is guaranteed to operate over the extended industrial temperature range of -40°C to +105°C. The AD5292-EP supports defense and aerospace applications (AQEC) 1The terms digital potentiometer and RDAC are used interchangeably. Applications Mechanical potentiometer replacement Instrumentation: gain and offset adjustment Programmable voltage-to-current conversion Programmable filters, delays, and time constants Programmable power supply Low resolution DAC replacement Sensor calibration

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5292SRU20EP

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth520 kHz
Dual Supply Voltage15 V
InterfaceSPI
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Supply Current100 nA
Max Supply Voltage33 V
Memory TypeNon-Volatile
Min Dual Supply Voltage9 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Nominal Supply Current2 µA
Number of Circuits1
Number of Elements1
Number of Positions1024
Number of Taps1024
Operating Supply Current2 µA
Operating Supply Voltage15 V
Resistance20 kΩ
TaperLinear
Temperature Coefficient35 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5292SRU-20-EP.

Analog Devices
Datasheet30 pages9 years ago
Datasheet32 pages13 years ago
SHENGYU ELECTRONICS
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago