Belden 89259 010500

Coaxial Cable, RG59/U, 22 AWG, Bc, 7X30, Braid Shld, Bc, Foam Fep Ins, Blk, Fep Jkt
$ 11.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 89259 010500.

Belden

Datasheet3 pages14 years ago

Master Electronics

Newark

element14

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire9059B BK005
COAXIAL CABLE, RG59B/U,23 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS
Coaxial Cable Tape/Braid Foam High Density Polyethylene 23AWG 4.03mm 300V Black 304.8m Reel
Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.92mm 300V Black 152.4m Reel
Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.96mm 300VAC Black 304.8m Reel
Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9810 BK001
Cable, Coaxial; 23 AWG; 7/32; 0.220 in.; Solid Polyethylene; Solid Polyethylene

Descriptions

Descriptions of Belden 89259 010500 provided by its distributors.

COAXIAL CABLE, RG59/U,22 AWG, BC,7X30,BRAID SHLD, BC, FOAM FEP INS, BLK, FEP JKT
Belden 89259 75 Ohm Coax Cable - 500 Foot
CABLE COAXIAL RG-59 22AWG 500'
22 COAX FEP RG59U SMART INFRASTRUCTURE SOLUTIONS
22 COAX FEP RG59/U BROADCAST500C10
COAXIAL CABLE, RG-59/U, 500FT, BLACK; Coaxial Cable Type:RG59; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:4.902mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:FEP; Product Range:-; Wire Gauge:22AWG RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89259-010-500
  • 89259-010500