Belden 1505A 010500

Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.92mm 300V Black 152.4m Reel
$ 434.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1505A 010500.

Belden

Datasheet4 pages14 years ago

Farnell

element14 APAC

Herman ProAV

element14

Inventory History

3 month trend:
-74.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Belden 1506A 6G-SDI CMP/Plenum RG-59 Coaxial Cable Solid BC 20 AWG - Black - 1000 Foot
Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.92mm 300V Red 152.4m Reel
COAXIAL CABLE, RG59/U,20 AWG, BCCS, SOLID, BRAID SHLD, A,FPE INS, BLK PVC JKT,75 OHMS
Alpha Wire9058X BK002
Cable, Coaxial; 20 AWG; Solid; 0.195 in.; PVC; 95% TC Braid; Solid PE; Black
Alpha Wire9058 BK001
Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1400VAC Black 304.8m Spool
Alpha Wire9058X BK005
Cable, Coaxial; 20 AWG; Solid; 0.195 in.; PVC; 95% TC Braid; Solid PE; Black

Descriptions

Descriptions of Belden 1505A 010500 provided by its distributors.

Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.92mm 300V Black 152.4m Reel
Belden 1505A CMR Rated 6G-SDI RG59 75 Ohm Digital Coaxial Video Cable 20AWG - Black - 500 Foot
COAXIAL CABLE, RG59/U, 20 AWG, BC, SOLID, BRAID SHIELD, BLACK PVC, 75 OHMS
CABLE, COAXIAL, RG-59/U, 20AWG, 75 OHM, 500FT, BLACK; Coaxial Cable Type:RG59; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:5.918mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:PVC; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1505A 010500.
  • 1505A-010500
  • 1505A010500