Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9059B BK005

Coaxial Cable, RG59B/U, 23 AWG, Cw, Solid, Braid Shld, Bc, Pe Ins, Blk Pvc Jkt, 75 Ohms

$ 316.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9059B BK005.

Newark

Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+317%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
CATV Coaxial Cable Dual Foil & Braid Shield Black 1000 ft (305m)
Alpha Wire9059C BK002
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Pomona Electronics2249-E-48
Pomona 2249-E-48 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 48” Long, 2249 Series
Pomona Electronics2249-E-300
Pomona 2249-E-300 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 300” Long, 2249 Series
Pomona Electronics2249-E-12
Pomona 2249-E-12# Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 12” Long, Bulk, 2249 Series

Descriptions

Descriptions of Alpha Wire 9059B BK005 provided by its distributors.

COAXIAL CABLE, RG59B/U,23 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS
Coaxial Cable Braid Polyethylene 23AWG 2300V Black 30.48m
alpha wire RG59B/Ucoaxial cable, MEC COAXIALseries, 30mlong, 75 Ω, Black
Coaxial Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:23; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Conductor Material:Steel ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9059B-BK005
  • 9059BBK005