Weidmuller 8533660000

Electromechanical Relay SPDT 6A 24VDC 3.64KOhm DIN Rail
$ 14.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8533660000.

IHS

Datasheet3 pages17 years ago

Newark

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Weidmuller8533640000
Electromechanical Relay SPDT 6A 24VDC 3.64KOhm DIN Rail
Weidmuller8596060000
Electromechanical Relay 24VDC 3.64KOhm 6A SPDT( (94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Phoenix Contact2961105
Electromechanical Relay 24VDC 3.39KOhm 6A SPDT( (28mm 5mm 15mm)) Plug-In Miniature Relay
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
Weidmuller4061590000
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT( (5mm 15mm 28mm)) Plug-In General Purpose Relay
TE Connectivity3-1416100-2
RELAY;GEN-PURP;SPDT;6A;CTRL-V 24DC;VOL-RTG 400AC;W/DIN SOCKET(SCREW TERM)

Descriptions

Descriptions of Weidmuller 8533660000 provided by its distributors.

Electromechanical Relay SPDT 6A 24VDC 3.64KOhm DIN Rail
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 160mW (Coil), DC Input, AC Output, DIN-Rail Mount
MRZ 24VDC 1CO. MICROSERIES, Relays, No. of contacts: 1, CO contact, AgSnO, Rated control voltage: 24 V DC ±20 %, Continuous current: 6 A, Tension clamp connection GTIN (EAN): 4032248169757
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:Micro Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:250V Rohs Compliant: Yes |Weidmuller 8533660000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER