Weidmuller 8533640000

Electromechanical Relay SPDT 6A 24VDC 3.64KOhm DIN Rail
$ 14.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8533640000.

IHS

Datasheet3 pages18 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-8.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-06-30

Related Parts

Weidmuller8596060000
Electromechanical Relay 24VDC 3.64KOhm 6A SPDT( (94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Weidmuller8533660000
Electromechanical Relay SPDT 6A 24VDC 3.64KOhm DIN Rail
Phoenix Contact2961105
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 24 V DC
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
Weidmuller4061590000
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT( (5mm 15mm 28mm)) Plug-In General Purpose Relay
TE Connectivity3-1416100-2
TE Connectivity ST3P3LC4 Relay 1 Form C SPDT Momentary Power Signal

Descriptions

Descriptions of Weidmuller 8533640000 provided by its distributors.

Electromechanical Relay SPDT 6A 24VDC 3.64KOhm DIN Rail
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 160mW (Coil), DC Input, AC Output, DIN-Rail Mount
MRS 24Vdc 1CO. MICROSERIES, Relays, No. of contacts: 1, CO contact, AgSnO, Rated control voltage: 24 V DC ±20 %, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248169740
RELAY, SPDT, 250VAC, 6A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:6A; Product Range:MICRO Series; Relay Mounting:DIN Rail; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Screw; Contact Voltage VDC:250V RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8533640000.