C&K Components 8532T1ZQE3

8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Phenolic, Polyester
Contact MaterialSilver
Contact PlatingSilver
MountFront, Panel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life250 kcycles
Illumination ColorRed
Illumination TypeLED
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Schedule B8536509030
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Diameter8.382 mm
Actuator Length3.73 mm
Depth13.46 mm
Length13.46 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8532T1ZQE3.

Farnell
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Sager Electronics
Datasheet5 pages7 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-2.30%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8532T1ZQE3.

Related Parts

Descriptions

Descriptions of C&K Components 8532T1ZQE3 provided by its distributors.

8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch
C&K 8532T1ZQE3 Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Red; Actuator Diameter:0.330"; Actuator Style:Round; Contact Current Max:1A; Illumination:Non-Illuminated ;RoHS Compliant: Yes
PB SWITCH, SPST, 1A, 120VAC, SOLDER LUG; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Current Max: 1A; Sw; Available until stocks are exhausted

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8532T1ZQE3.

Technical Specifications

Physical
Actuator MaterialGlass, Phenolic, Polyester
Contact MaterialSilver
Contact PlatingSilver
MountFront, Panel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life250 kcycles
Illumination ColorRed
Illumination TypeLED
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Schedule B8536509030
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Diameter8.382 mm
Actuator Length3.73 mm
Depth13.46 mm
Length13.46 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8532T1ZQE3.

Farnell
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Sager Electronics
Datasheet5 pages7 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago